Bourns SRF0703A-470M

Inductor Power Shielded Wirewound 47uH/194.2uH 20% 100KHz Ferrite 1.08A/0.542A 0.338Ohm/1.28Ohm DCR Automotive T/R
$ 1.154
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703A-470M.

IHS

Datasheet4 pages6 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.154
$ 0.499
Stock
58,161
247,767
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
338 mΩ
338 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 47uH/194.2uH 20% 100KHz Ferrite 1.08A/0.542A 0.338Ohm/1.28Ohm DCR T/R
Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 0.67A 0.28Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 670mA 288mOhm DCR Blister T/R
TAIYO YUDENNRS6028T470MMGJ
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424

Descriptions

Descriptions of Bourns SRF0703A-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH/194.2uH 20% 100KHz Ferrite 1.08A/0.542A 0.338Ohm/1.28Ohm DCR Automotive T/R
SHIELDED POWER INDUCTOR General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Ind7.6X7.6X3.4Mm,2X47Uh20%0.54A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRF0703A-470M
Inductor, Coupled, 47 uH, 338 Milliohm, 1.08 A, 7.6mm x 7.6mm x 3.4mm
DUAL-WINDING SHIELDED POWER INDUCTOR, 47UH, 20%, SRF0703A
47¦ÌH,194.2¦ÌH 100KHz 1.28¦¸ 570mA 1.08A ¡À20% , 7.6mm*7.6mm*3.6mm
1.08A 47uH ±20% 1.14A SMD-4P,7.6x7.6mm Power Inductors ROHS
INDUCTOR, 47UH, 20%, 1.08A, COUPLED
SRF0703A Nonstandard 0.299Lx0.299W 7.60mmx7.60mm 47muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703A-470M.
  • SRF0703A470M