Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRF0703-470M

Inductor Power Shielded Wirewound 47uH/194.2uH 20% 100KHz Ferrite 1.08A/0.542A 0.338Ohm/1.28Ohm DCR T/R

$ 0.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0703-470M.

HQonline

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Farnell

Inventory History

3 month trend:
-39.68%

CAD Models

Download Bourns SRF0703-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 1.154
Stock
214,380
54,802
Authorized Distributors
6
6
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
338 mΩ
338 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Ind Power Semi-Shielded Wirewound 47uH 20% 100KHz Ferrite 900mA 5040 T/R
Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 0.67A 0.28Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 13Q-Factor Ferrite 1.1A 257mOhm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 1A 0.3Ohm DCR 2020 T/R
TAIYO YUDENNRS6028T470MMGJ
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2424
TAIYO YUDENNR6028T470M
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.92A 0.39Ohm DCR 2424 T/R

Descriptions

Descriptions of Bourns SRF0703-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH/194.2uH 20% 100KHz Ferrite 1.08A/0.542A 0.338Ohm/1.28Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,47 UH +/-20% DUAL 1.14A IDC
General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
INDUCTOR, DUAL, 47UH PARA., POWER; Product Range: -; Inductance, Parallel: 47µH; RMS Current - Parallel: 1.08A; Saturation Current - Parallel: 1.14A; Coupled Inductor Case: 7.6mm x 7.6mm x 3.4mm; DC Resistance Max - Parallel:

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0703-470M.