Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR7032-470M

Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 0.67A 0.28Ohm DCR T/R
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR7032-470M.

Newark

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-12.95%

CAD Models

Download Bourns SRR7032-470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.675
Stock
79,286
26,030
Authorized Distributors
6
5
Inductance
47 µH
47 µH
Tolerance
20 %
20 %
Current Rating
670 mA
670 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
280 mΩ
280 mΩ
Q Factor
26
-
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2003-08-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNRS5030T470MMGJ
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.7A 0.4225Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 15% 1KHz 32Q-Factor Ferrite 0.75A 0.28Ohm DCR T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.72A 0.445Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.8A 0.37Ohm DCR 2424 T/R
TAIYO YUDENNRS5030T470MMGJV
Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 700mA 422.5mOhm DCR Automotive T/R
Inductor Power Shielded Wirewound 47uH 20% 100KHz 40Q-Factor Ferrite 0.5A 0.23Ohm DCR T/R

Descriptions

Descriptions of Bourns SRR7032-470M provided by its distributors.

Inductor Power Shielded Wirewound 47uH 20% 1KHz 26Q-Factor Ferrite 0.67A 0.28Ohm DCR T/R
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2828
SRR7032 WIREWOUND SMDINDUCTOR W/FERRITECORE,47 UH +/-20%WIREWOUND 770MA IDC Q:26
FIXED IND 47UH 670MA 280MOHM SMD / 47 µH Shielded Drum Core, Wirewound Inductor 670 mA 280mOhm Max Nonstandard

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR7032-470M.