Bourns SMAJ7.0CA

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.6V 33.3A 400W -55C~150C TJ
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ7.0CA.

TME

Datasheet6 pages3 years ago

IHS

Farnell

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-16.89%

Alternate Parts

Price @ 1000
$ 0.139
$ 0.131
$ 0.131
Stock
221,579
351,470
351,470
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
8.19 V
81.9 V
81.9 V
Clamping Voltage
12 V
113 V
113 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.5 A
16 A
16 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ8.0CA
TVS Diode, SMAJ Series, Bidirectional, 8 V, 13.6 V, DO-214AC (SMA), 2 Pins
Trans Voltage Suppressor Diode, 400W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
SMAJ8.0 Series 8.89 V 400 W TRANSZORB® Transient Voltage Suppressor - DO-214AC
Diodes Inc.SMAJ8.0CA-13-F
Tvs Diode, 400W, 8V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ8.0CA-13-F
LittelfuseP4KE10CA
Transient Suppressor Diode, single, bidirectional,8.55V V(Rwm),do-41 |Littelfuse P4KE10CA
BournsSMBJ8.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 10.8V 41.7A 600W -55C~150C TJ

Descriptions

Descriptions of Bourns SMAJ7.0CA provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 8.6V 33.3A 400W -55C~150C TJ
33.3A 400W 12V 7.78V Bidirectional 7V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
A 7.0V, 400W, bi-directional, SMA pkg TVS Diode | Bourns SMAJ7.0CA
Diode TVS Single Bi-Directoinal 7V 400W 2-Pin SMA
3.5V 400W 33.3A 12V 7.78V SMA(DO-214AC) 2.62mm
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:7V; Clamping Voltage Vc Max:12V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:7.78V Rohs Compliant: Yes |Bourns SMAJ7.0CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.0CA.