STMicroelectronics SMAJ70CA-TR

STMicroelectronics Bi-Directional TVS Diode, Vc Max 146V SMD DO-214AC (SMA) Vbr Min 77.8V
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMAJ70CA-TR.

IHS

Datasheet12 pages3 years ago

HQonline

Newark

Farnell

Nu Horizons

Inventory History

3 month trend:
+31.15%

CAD Models

Download STMicroelectronics SMAJ70CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.148
$ 0.148
Stock
1,516,543
545,763
545,763
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
81.9 V
8.19 V
8.19 V
Clamping Voltage
113 V
12 V
12 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
16 A
33.3 A
33.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC
STMicroelectronicsSMAJ30CA-TR
SMAJ Series 400 W 35.1 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ15CA-TR
SMAJ Series 400 W 17.6 V Bi Directional Surface Mount TVS Diode - DO-214AC
STMicroelectronicsSMAJ13A-TR
STMicroelectronics Unidirectional TVS Diode, Vc Max 27.2V, SMD, DO-214AC (SMA), Vbr Min 14.4V
Discrete Diode SMA(DO-214AC) SMD, 40V 60A 200μA 2A, 4.5mm × 2.79mm × 2.09mm
Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics SMAJ70CA-TR provided by its distributors.

STMicroelectronics Bi-Directional TVS Diode, Vc Max 146V SMD DO-214AC (SMA) Vbr Min 77.8V
SMAJ Series 400 W 70 V Bi Directional Surface Mount TVS Diode - DO-214AC
TRANSIL 400W 70V BIDIRECT SMA; Product Range:TRANSZORB SMAJ Series; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:70V; Clamping
TRANSIL 400W 70V BIDIRECT SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 70V; Clamping Voltage Vc Max: 146V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Voltage Min: 77.8V; Breakdown Voltage Max: 81.9V; Peak Pulse Power Dissipation: 400W; Automotive Qualification Standard: -; SVHC: No SVHC (17-Dec-2015); Breakdown Voltage: 77.8V; Diode Type: Bidirectional TVS; Operating Temperature Max: 150°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Peak Pulse Current Ippm: 16A; Power Dissipation Pd: 3.3W; Stand-off Voltage: 70V; Termination Type: Surface Mount Device; Time Measured: 50ms

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ70CA-TR.