Bourns SMAJ5.0CA

SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ5.0CA.

TME

Datasheet6 pages3 years ago

IHS

Burklin Elektronik

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-10.73%

CAD Models

Download Bourns SMAJ5.0CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.096
$ 0.096
Stock
845,754
1,705,308
1,705,308
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
6.7 V
6.8 V
6.8 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
43.5 A
43.5 A
43.5 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ6.5CA
TVS DIODE 6.5VWM 11.2VC DO214AC / TVS Diode Single Bi-Dir 6.5V 400W 2-Pin SMA T/R
LittelfuseSMAJ6.5CA
SMAJ Series 11.2 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ6.5CA-13-F
In a Pack of 25, Diodes Inc SMAJ6.5CA-13-F, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC
TVS DIODE 6.5VWM 11.2VC DO214AC / 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
onsemiSA6V0CA
DO-204AC DO-15Axial 1 Through Hole Zener Zener Tvs Diode 7.37V 1.2mA 3.56mm 500W
onsemiSA5V0CA
TVS Diodes - Transient Voltage Suppressors 5V 500W Bidirectional

Descriptions

Descriptions of Bourns SMAJ5.0CA provided by its distributors.

SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
Bourns SMAJ5.0CA TVS diode DO 214AC 6.4V 400W Suppressor for surge protection
TVS Diode, SMAJ Series, Bidirectional, 5 V, 9.2 V, DO-214AC (SMA), 2 Pins
Diode, Full Reel; Product Range:Smaj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Ac (Sma); No. Of Pins:2Pins; Minimum Breakdown Voltage:6.4V; Qualification:- Rohs Compliant: Yes |Bourns, Inc. SMAJ5.0CA.
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 43.5 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 800 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ5.0CA.