Bourns SDR2207-331KL

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-331KL.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-4.22%

CAD Models

Download Bourns SDR2207-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR Automotive T/R
Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Wurth Elektronik768772331
WE-TI HV Radial Leaded Wire Wound Inductor
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Murata Power Solutions18334C
Ind High Current Wirewound 330uH 10% 1KHz 58Q-Factor 730mA AXL

Descriptions

Descriptions of Bourns SDR2207-331KL provided by its distributors.

General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 8759
FIXED IND 330UH 1A 560 MOHM SMD
100KHz 5.1MHz 1.9A 1A 20@1MHz 330¦ÌH 560m¦¸ ¡À10% SMD,15X22MM , 22mm*15mm*7.8mm
SDR2207 Nonstandard 0.866Lx0.591W 22.00mmx15.00mm 330muH
1A 330uH ±10% 1.9A SMD,15x22mm Power Inductors ROHS
Surface Mount Power Inductor, Sdr2207 Series, 330 H, 10%, Unshielded, 0.56 Ohm, 1 A Rohs Compliant: Yes |Bourns, Inc. SDR2207-331KL
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR, 330UH, 10%, 1A, SMD; Inductance: 330µH; RMS Current (Irms): 1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.9A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.56ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 20; Q Test Frequency: 1MHz; Self Resonant Frequency Min: 5.1MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.