Bourns SDR1307A-331K

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR Automotive T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307A-331K.

IHS

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-13.40%

CAD Models

Download Bourns SDR1307A-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.429
Stock
6,843
66,747
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
-
15
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor Power Bobbin Core 330uH 10% 100KHz 18Q-Factor Ferrite 1A 0.58Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
TAIYO YUDENLHL13NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 1.1A RDL Bulk

Descriptions

Descriptions of Bourns SDR1307A-331K provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR Automotive T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
Inductor 330μH ±10% 520mΩ 1.6A 1.1A 100kHz-3.2MHz 15@796kHz SMD 13mm × 13mm × 7.3mm
INDUCTOR, 330UH, 1.6A, 10%, POWER; Inductance: 330µH; RMS Current (Irms): 1.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.6A; Product Range: SDR1307A Series; Power Inductor Case: 13mm x 7mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307A331K