Bourns SDR1806-331KL

Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1806-331KL.

Farnell

Datasheet3 pages8 years ago

Newark

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.01%

CAD Models

Download Bourns SDR1806-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.563
Stock
72,394
17,286
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
580 mΩ
580 mΩ
Q Factor
18
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR Automotive T/R
Inductor Power Bobbin Core 330uH 10% 100KHz 18Q-Factor Ferrite 1A 0.58Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
Inductor Power Wirewound 330uH 10% 1KHz Ferrite 700mA 655mOhm DCR AXL Bag
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1806-331KL provided by its distributors.

Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor;Filter;Ind 330uH;Tol +/-10%;Cur 1A;SMT;Case 1806;DCR 580 Milliohms
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 7255
FIXED IND 330UH 1A 580 MOHM SMD / 330 µH Unshielded Drum Core, Wirewound Inductor 1 A 580mOhm Max Nonstandard
INDUCTOR, POWER, 330UH, 10%, 1A; Inductance:330µH; Inductance Tolerance:± 10%; DC Resistance Max:580ohm; DC Current Rating:1A; Q Factor:18; Self Resonant Frequency:3.5MHz; Q Test Frequency:796kHz; Core Material:Ferrite DR; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:12.7mm; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR 1806-331KL
  • SDR-1806-331KL
  • SDR1806-331KL.