Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata Power Solutions 18334C

Ind High Current Wirewound 330uH 10% 1KHz 58Q-Factor 730mA AXL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions 18334C.

IHS

Datasheet2 pages8 years ago

Newark

Component Distributors Inc.

CAD Models

Download Murata Power Solutions 18334C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-10
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-09-28
LTD Date2019-03-31

Related Parts

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 11Q-Factor Ferrite 0.85A 0.7Ohm DCR T/R
Murata Power Solutions18R334C
Inductor High Current Wirewound 330uH 10% 1KHz 49Q-Factor 730mA 335mOhm DCR RDL
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 12Q-Factor Ferrite 0.62A 1.7Ohm DCR T/R
Wurth Elektronik768772331
100kHz 3.3MHz 950mA 700mA 330μH 700mΩ ±10% Inductor, TH, Vertical, 7.8mm L × 10mm H
Inductor Power Wirewound 330uH 10% 1KHz 20Q-Factor Ferrite 0.78A 0.85Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk

Descriptions

Descriptions of Murata Power Solutions 18334C provided by its distributors.

Ind High Current Wirewound 330uH 10% 1KHz 58Q-Factor 730mA AXL
General Purpose Inductor, 330uH, 10%, 1 Element
FIXED IND 330UH 730MA 335MOHM TH
Power Inductors - Leaded 330uH 0.73A 3MHz Axial Lead
INDUCTOR, INDUCTANCE: 47µH; DC Current Rating:0.73A; DC Resistance Max:0.335ohm; Inductance:330µH; Inductance Tolerance:± 10%; Inductor Type:High Current; Leaded Process Compatible:Yes; Q Factor:58; Self Resonant Frequency:3MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc