Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon AIUR-06-331K

Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL

$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIUR-06-331K.

IHS

Datasheet4 pages4 years ago

Electro Sonic

Master Electronics

Abracon SCT

Sager Electronics

Inventory History

3 month trend:
+32.97%

CAD Models

Download Abracon AIUR-06-331K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-07-17
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Wirewound 330uH 10% 1KHz Ferrite 1.51A 0.212Ohm DCR AXL Bag
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Inductor Power Shielded Wirewound 330uH 10% 1KHz 22Q-Factor Ferrite 1.15A 0.58Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 330uH 10% 1KHz 18Q-Factor Ferrite 1.1A 0.6Ohm DCR Automotive T/R
TAIYO YUDENLHL13NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 1.1A RDL Bulk

Descriptions

Descriptions of Abracon AIUR-06-331K provided by its distributors.

Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 330UH 1.3A 394 MOHM TH
Ind 330.00 Uh 1.300 A 394.00 Mohm/ Bulk; |Abracon AIUR-06-331K
Power Inductor 330uH 1.3A 394mΩ, AIUR-06 , RoHS
Abracon SCT
AIUR-06 Radial Vertical Cylinder 0.500Dia 12.70mm 330muH
1KHz 1.62A 1.3A 330μH 394mΩ ±10% vertical mounting,Through hole mounting 12.7mm(Length)*18.03mm(height)

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIUR06331K