Bourns SDR1307-331KL

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1307-331KL.

Farnell

Datasheet3 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.07%

CAD Models

Download Bourns SDR1307-331KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.429
$ 0.547
Stock
77,179
28,906
Authorized Distributors
6
6
Inductance
330 µH
330 µH
Tolerance
10 %
10 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
520 mΩ
520 mΩ
Q Factor
15
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 330uH 10% 100KHz 18Q-Factor Ferrite 1A T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 520mOhm DCR Automotive T/R
Inductor Power Unshielded Wirewound 330uH 10% 100KHz 11Q-Factor Ferrite 0.85A 0.7Ohm DCR T/R
Inductor Power Unshielded Drum Core 330uH 10% 1KHz Ferrite 0.93A 0.52Ohm DCR Pin Bulk
Inductor Power Unshielded Drum Core 330uH 10% 10KHz Ferrite 1.62A 0.394Ohm DCR RDL
TAIYO YUDENLHL13NB331K
Ind Power 330uH 10% 796KHz 30Q-Factor Ferrite 1.1A RDL Bulk

Descriptions

Descriptions of Bourns SDR1307-331KL provided by its distributors.

Inductor Power Unshielded Wirewound 330uH 10% 100KHz 15Q-Factor Ferrite 1.1A 0.52Ohm DCR T/R
General Purpose Inductor, 330uH, 10%, 1 Element, Ferrite-Core, SMD, 5151
IND PWR 330UH 10% 100KHZ 15 FERRITE
FIXED IND 330UH 1.1A 520MOHM SMD
100KHz 3.2MHz 1.6A 1.1A 15@796kHz 330μH 520mΩ ±10% 1307 standard mounting,SMD mount 13mm*13mm*7.3mm
INDUCTOR, UN-SHIELDED, 330UH, 1.6A, SMD;
1.1A 330uH ±10% 1.6A SMD,13x13mm Power Inductors ROHS
IND13X13X7MM,330UH10%1.1A, SHDSMD
INDUCTOR, 330UH, 10%, 1.1A, SMD; Inductance: 330µH; RMS Current (Irms): 1.1A; Inductor Construction: Unshielded; Saturation Current (Isat): 1.6A; Product Range: SDR1307 Series; Power Inductor Case: 13mm x 13mm x 7mm; DC Resistance Max: 0.52ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-2018); Q Factor: 15; Q Test Frequency: 796kHz; Self Resonant Frequency Min: 3.2MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1307-331KL.