Bourns SDR1006-471KL

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-471KL.

JRH Electronics

Datasheet3 pages7 years ago

TME

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.17%

CAD Models

Download Bourns SDR1006-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.62
Stock
154,801
60,059
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
-
420 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.48 Ω
1.48 Ω
Q Factor
12
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 340mA 1.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
Inductor Power Drum Core 470uH 10% 796KHz 20Q-Factor Ferrite 0.32A 1.1Ohm DCR RDL Automotive Box
TAIYO YUDENLHL08NB471K
Ind Power 470uH 10% 796KHz 25Q-Factor Ferrite 380mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1006-471KL provided by its distributors.

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
INDUCTOR, FILTER, IND 470UH, TOL 10%,CUR 0.42A, POWER SMT, CASE1006,DCR 1.48 OHMS
Inductor, Un-Shielded, 470Uh, 800Ma, Smd, Full Reel; Inductance:470Μh; Rms Current (Irms):420Ma; Inductor Construction:Unshielded; Saturation Current (Isat):800Ma; Product Range:Sdr1006 Series; Dc Resistance Max:1.48Ohm Rohs Compliant: Yes |Bourns, Inc. SDR1006-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-471KL.