Bourns SDR0805-471KL

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.34A 1.96Ohm DCR T/R
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-471KL.

Farnell

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-23.28%

CAD Models

Download Bourns SDR0805-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.24A 3.4Ohm DCR AXL T/R
TAIYO YUDENLHL08NB471K
Ind Power 470uH 10% 796KHz 25Q-Factor Ferrite 380mA RDL Bulk
TAIYO YUDENLHL08TB471K
Ind Power 470uH 10% 796KHz 25Q-Factor Ferrite 380mA RDL Ammo Pack
Inductor Power Unshielded Wirewound 470uH 10% 100KHz 20Q-Factor Ferrite 0.34A 1.85Ohm DCR T/R

Descriptions

Descriptions of Bourns SDR0805-471KL provided by its distributors.

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.34A 1.96Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
Fixed Inductor Nonstandard 470µH ±10% 340mA 1.96Ω 4MHz 12@796kHz
SDR0805 WIREWOUND SMDINDUCTOR W/FERRITECORE,470 UH +/-10% 500MA IDC Q:12
1KHz 4MHz 500mA 340mA 12@796kHz 470¦ÌH 1.96¦¸ ¡À10% 0805 , 7.8mm*7.8mm*5.3mm
Power Inductors – SMD; BOURNS; SDR0805-471KL; 470 µH; 1.96 Ohm; 1 kHz; 10 %
Inductor, Un-Shielded, 470Uh, 500Ma, Smd, Full Reel; Inductance:470Μh; Rms Current (Irms):340Ma; Inductor Construction:Unshielded; Saturation Current (Isat):500Ma; Product Range:Sdr0805 Series; Dc Resistance Max:1.96Ohm Rohs Compliant: Yes |Bourns, Inc. SDR0805-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0805-471KL.