Bourns PM105-471K-RC

Ind Power Bobbin Core 470uH 10% 1KHz 12Q-Factor Ferrite 420mA T/R
$ 0.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM105-471K-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-15.79%

CAD Models

Download Bourns PM105-471K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.62
$ 0.347
Stock
59,388
158,871
Authorized Distributors
6
6
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
420 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.48 Ω
1.48 Ω
Q Factor
12
12
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 0.42A 1.48Ohm DCR T/R
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
Wurth Elektronik7447462471
FIXED IND 470UH 350MA 2.4 OHM TH
Inductor Power Drum Core 470uH 10% 796KHz 20Q-Factor Ferrite 0.32A 1.1Ohm DCR RDL Automotive Box

Descriptions

Descriptions of Bourns PM105-471K-RC provided by its distributors.

Ind Power Bobbin Core 470uH 10% 1KHz 12Q-Factor Ferrite 420mA T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
1KHz 2.5MHz 800mA 420mA 12@796kHz 470¦ÌH 1.48¦¸ ¡À10% SMD,9.8X10MM , 9.8mm*9.8mm*5.8mm
INDUCTOR, NON-SHIELDED,SMD PWR, 470UH, +/-10%, 1.48 OHM RDC MAX
FIXED IND 470UH 420MA 1.48OHM SM
420mA 470uH ±10% 800mA SMD,9.8x10mm Power Inductors ROHS
PM105 Nonstandard 0.386Lx0.386W 9.80mmx9.80mm 470muH
Inductor, 470Uh, 420Ma, 10%, 2.5Mhz; Core Material:Ferrite Dr; Dc Current Rating:420Ma; Dc Resistance Max:1.48Ohm; Inductance:470Μh; Inductance Tolerance:± 10%; Inductor Case Style:Smd; No. Of Pins:2; Q Factor:12; Reel Quantity:500 Rohs Compliant: Yes |Bourns Jw Miller PM105-471K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM105-471K-RC.