Bourns SDR1005-471KL

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1005-471KL.

IHS

Datasheet3 pages7 years ago

Master Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-35.83%

CAD Models

Download Bourns SDR1005-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.55A 1.7Ohm DCR Automotive T/R
Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
Inductor Power Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 340mA 1.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack
TAIYO YUDENLHL08NB471K
Ind Power 470uH 10% 796KHz 25Q-Factor Ferrite 380mA RDL Bulk

Descriptions

Descriptions of Bourns SDR1005-471KL provided by its distributors.

Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductors 470µH ±10% IND_12.7X10MM_SM 5.00mm 12.70 x 10.00mm 1.7Ω 450mA 4MHz
Inductor, Un-Shielded, 470Uh, 500Ma, Smd; Inductance:470Μh; Rms Current (Irms):450Ma; Inductor Construction:Unshielded; Saturation Current (Isat):500Ma; Product Range:Sdr1005 Series; Dc Resistance Max:1.7Ohm; Product Length:12.7Mm Rohs Compliant: Yes |Bourns, Inc. SDR1005-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1005-471KL.