Bourns RLB1314-471KL

Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB1314-471KL.

Farnell

Datasheet8 pages5 years ago

Electro Sonic

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download Bourns RLB1314-471KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1997-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.59A 1.15Ohm DCR AXL Bag
Inductor Power Unshielded Wirewound 470uH 10% 1KHz Ferrite 0.55A 1.7Ohm DCR Automotive T/R
Inductor Power Wirewound 470uH 10% 1KHz 12Q-Factor Ferrite 340mA 1.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 0.34A 1.96Ohm DCR T/R
Inductor Power Unshielded Wirewound 470uH 10% 1KHz 60Q-Factor Ferrite 0.45A 1.7Ohm DCR T/R
TAIYO YUDENLHL10TB471K
Ind Power 470uH 10% 796KHz 30Q-Factor Ferrite 570mA RDL Ammo Pack

Descriptions

Descriptions of Bourns RLB1314-471KL provided by its distributors.

Inductor Power Wirewound 470uH 10% 1KHz 30Q-Factor Ferrite 460mA 510mOhm DCR RDL Bag
General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
MAGNETICS - FIXED INDUCTOR THROUGH HO-LF
FIXED IND 470UH 460MA 510MOHM TH
1KHz 2.3MHz 460mA 30@796kHz 470¦ÌH 510m¦¸ ¡À10% , 11.7mm*13mm
460mA 470uH ±10% Plugin,D=11.7mm Power Inductors ROHS
RLB Radial Vertical Cylinder 0.461Dia 11.70mm 470muH
Inductor, 470Uh, 10%, 460Ma, Radial; Product Range:Rlb Series; Inductance:470Μh; Inductor Construction:Unshielded; Rms Current (Irms):460Ma; Saturation Current (Isat):-; Dc Resistance Max:0.51Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. RLB1314-471KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.