Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi P6KE400A

Rectifier Diode, 342V, Unidirectional, 600W, 1.1A, 548V, 380V, DO-15/DO-204AC, TH, 3.56mm H

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE400A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Farnell

DigiKey

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ350A
Diode TVS Single Uni-Dir 350V 600W 2-Pin DO-214AA T/R
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB510A
P6SMB Series 485 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of onsemi P6KE400A provided by its distributors.

Rectifier Diode, 342V, Unidirectional, 600W, 1.1A, 548V, 380V, DO-15/DO-204AC, TH, 3.56mm H
Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 548V 5muA 3.56mm 600W
Diode TVS Single Uni-Dir 342V 600W 2-Pin DO-15 T/R
600 W Uni-Directional 548 V Transient Voltage Suppressor Diode - DO-15
5Ã×A 1.1A 548V 380V 342V 420V Unidirectional DO-15 TVS ROHS
600 Watt Transient Voltage Suppressors
TVS Diode; Reverse Stand-Off Voltage, VRWM:342V; Clamping Voltage Max, Vc:548V; Package/Case:DO-15; Breakdown Voltage, Vbr:380V; Diode Type:Unidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS 600W 400V; Reverse Stand-Off Voltage Vrwm:342V; Clamping Voltage Vc Max:548V; Peak Pulse Current Ippm:1.1A; Diode Case Style:DO-15; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage Max:420V; Breakover Voltage Min:380V; Diode Type:TVS, Unidirectional; External Length / Height:7.62mm; Package / Case:DO-15; Peak Pulse Power:600W; Reverse Leakage Current Max:5µA; Stand-off Voltage:342V; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE400A.