What’s new: Find the right parts faster with our redesigned experience

Learn more

MCC SMBJ300A-TP

TVS DIODE 300VWM 486VC SMB / TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SMBJ300A-TP.

IHS

Datasheet8 pages18 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.219
$ 0.219
Stock
103,705
433,689
433,689
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
353 V
353 V
353 V
Clamping Voltage
486 V
486 V
486 V
Peak Pulse Power
600 W
800 W
800 W
Peak Pulse Current
1.3 A
1.3 A
1.3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LittelfuseSMBJ250A
Tvs 600W 250V 5%uni Do-214Aa Tr13 Rohs/ T&r Rohs Compliant: Yes |Littelfuse SMBJ250A
BournsP6SMB300A
Dio Tvs Vbd 300V 600W Unidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB300A
SMBJP Series 414 V 600W Uni-Directional Transient Voltage Suppressor Diode - SMB
LittelfuseP6KE300A
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
LittelfuseP6KE300A-B
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Diodes Inc.SMBJ350A-13-F
SMBJ Series 350 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of MCC SMBJ300A-TP provided by its distributors.

TVS DIODE 300VWM 486VC SMB / TVS Diode Single Uni-Dir 300V 600W 2-Pin SMB T/R
1.3A 600W 486V 335V Unidirectional 300V DO-214AA(SMB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 300V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE 300VWM 486VC DO214AA
600W TRANSIENT VOLTAGE SUPPRESSOR

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi