Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse P6KE400A

P6KE Series 548 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
$ 0.271
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6KE400A.

IHS

Datasheet6 pages5 years ago

element14 APAC

Future Electronics

Littelfuse SCT

TME

Inventory History

3 month trend:
-21.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseSMBJ400A
SMBJ Series 400 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiP6KE440A
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-15
Trans Voltage Suppressor Diode, 600W, 376V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
LittelfuseP6KE440A
P6KE Series 5 W 462 V Uni-Directional Through Hole TVS Diode - DO-204AC
TVS DIODE 376VWM 600VC DO15 / 600V Clamp 1.04A Ipp Tvs Diode Through Hole DO-15

Descriptions

Descriptions of Littelfuse P6KE400A provided by its distributors.

P6KE Series 548 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
ESD protection diodes / TVS diodes; LITTELFUSE; P6KE400A; 706 V; 5.7 A; 342 V; 380 V - 420 V
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
Littelfuse SCT
342V Unidirectional 600W 1.1A 548V 380V DO-15,DO-204AC Through hole mounting 3.6mm(height)
DIODE, TVS, 400V, 600W, 5%, UNI, DO-15; Reverse Stand-Off Voltage Vrwm:342V; Breakdown Voltage Range:380V to 420V; Clamping Voltage Vc Max:548.V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.1A; Diode Case Style:DO-204AC; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (19-Dec-2011); Power Dissipation Pd:5W
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 342 / Clamping Voltage V = 548 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 1.5 / Breakdown Voltage Min. V = 380 / Breakdown Voltage Max. V = 420 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-204AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN