Bourns P6SMB24CA

Dio Tvs Vbd 24V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB24CA
$ 0.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns P6SMB24CA.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-0.23%

Alternate Parts

Price @ 1000
$ 0.088
$ 0.394
$ 0.394
Stock
113,703
409,385
409,385
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
24 V
24 V
24 V
Clamping Voltage
33.2 V
42.8 V
42.8 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
18.4 A
93 A
93 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2015-06-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMBJP6KE Series 600 W 33.2 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
BournsSMBJ20CA
18.6A 600W 32.4V 22.2V Bidirectional 20V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ16CA
TVS Diode, Transil SMBJ, Bidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
BournsSMBJ18CA
TVS Diode, SMBJ Series, Bidirectional, 18 V, 29.2 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ18CA-13-F
SMBJ18CA Series 600 W 18 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Bourns P6SMB24CA provided by its distributors.

Dio Tvs Vbd 24V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB24CA
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 33.2V 18.4A 600W -55C~150C TJ
18.4A 600W 33.2V 22.8V 20.5V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 600W, 20.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode Single Bi-Dir 20.5V 600W 2-Pin SMB T/R
TVS DIODE 20.5VWM 33.2VC DO214AA

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.