Littelfuse P6SMB22A

P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA
$ 0.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse P6SMB22A.

Newark

Datasheet6 pages5 years ago
Datasheet6 pages10 years ago

RS (Formerly Allied Electronics)

Future Electronics

JRH Electronics

TME

Inventory History

3 month trend:
+5.48%

CAD Models

Download Littelfuse P6SMB22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.125
$ 0.131
$ 0.131
Stock
4,923,519
220,192
220,192
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
22 V
22 V
22 V
Clamping Voltage
30.6 V
30.6 V
30.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
19.9 A
19.6 A
19.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ18A
20.6A 600W 29.2V 20V Unidirectional 18V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMBJ17A
A 17V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ17A
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ17A-13-F
SMBJ Series 600 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ18A
SMBJ Series 600 W 18 V Surface Mount Uni Directional TVS Diode - DO-214AA
LittelfuseTPSMA6L18A
TVS Diode 18V Unidirectional 600W 20.6A 29.2V 20V SMA(DO-214AC) SMD

Descriptions

Descriptions of Littelfuse P6SMB22A provided by its distributors.

P6SMB Series 600 W 22 V Unidirectional Surface Mount TVS Diode - DO-214AA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 18.8V, RoHS
Littelfuse SCT
19.9A 600W 30.6V 20.9V Unidirectional 18.8V SMB ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 600W, 18.8V, UNIDIR, DO-214AA; Product Range: P6SMB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18.8V; Clamping Voltage Vc Max: 30.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 20.9V; Breakdown Voltage Max: 23.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18.8 / Clamping Voltage V = 30.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 19.9 / Breakdown Voltage Min. V = 20.9 / Breakdown Voltage Max. V = 23.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6SMB22A.