
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | MF-SM050-2-99 | 1,051 | 4K | Bulk | ||||||||
| Farnell | MF-SM050-2-99 | 0 | 10 | Cut Tape | 12h | |||||||
| Win Source | WS-MF-SM050-2-99 | 32,020 | 345 | 13h | ||||||||
| Aztech | MF-SM050-2-99 | 18,282 | 7h | |||||||||
| Component Stockers USA | MF-SM050-2-99 | 21 | >1wk |
Download Bourns MF-SM050-2-99 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Bourns MF-SM050-2-99 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: