Littelfuse 60R050XPR

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 60R050XPR.

IHS

Datasheet7 pages4 years ago

Newark

Farnell

HQonline

Fuses Unlimited

Inventory History

3 month trend:
+40.73%

CAD Models

Download Littelfuse 60R050XPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.315
$ 0.315
Stock
211,408
171,322
171,322
Authorized Distributors
6
6
6
Hold Current
500 mA
500 mA
500 mA
Trip Current
1 A
1 A
1 A
Max Voltage Rating (DC)
60 V
60 V
60 V
Max Current Rating
40 A
40 A
40 A
Resistance
500 mΩ
500 mΩ
500 mΩ
Time to Trip
4 s
4 s
4 s

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
TE ConnectivityRXEF050-1
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Loose
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
Littelfuse72R050XPR
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive

Descriptions

Descriptions of Littelfuse 60R050XPR provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
PTC RESET FUSE 60V 500MA RADIAL / Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
PTC Resettable Fuse 40A 4s 60VDC 0.5 Ohm Radial T/R
Avnet Japan
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
Resettable Fuses – PPTC; LITTELFUSE; 60R050XPR; 500 mA; 1 A; 40 A; 770 mW

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN