Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 72R050XPR

PTC Resettable Fuse, 0.5ohm, Through Hole Mount
$ 0.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R050XPR.

IHS

Datasheet6 pages4 years ago

Fuses Unlimited

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-9.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
TE ConnectivityRXEF050-1
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Loose
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
Littelfuse60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive

Descriptions

Descriptions of Littelfuse 72R050XPR provided by its distributors.

PTC Resettable Fuse, 0.5ohm, Through Hole Mount
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .500A
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.5A
Littelfuse SCT
FUSE, PTC RESET, 72V, 500mA, RADIAL
Fuse, Ptc Reset, 72V, 500Ma, Radial; Rango De Producto:Serie Polyfuse 72R; Corriente De Retención:500Ma; Corriente De Desconexión:1A; Tensión Nominal:72Vdc; Thermistor Mounting:Orificio Pasante; Temperatura De Trabajo Mín.:-40°C |Littelfuse 72R050XPR
FUSE, PTC RESET, 72V, 500mA, RADIAL; Hol; FUSE, PTC RESET, 72V, 500mA, RADIAL; Holding Current:500mA; Tripping Current:1A; Initial Resistance Max:1.17ohm; Operating Voltage:72V; Series:POLYFUSE; PTC Fuse Case:Radial Leaded; External Depth:3.1mm; Fuse Terminals:Radial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN