Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-SM050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-SM050-2.

IHS

Datasheet7 pages4 years ago

Future Electronics

Newark

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-0.16%

CAD Models

Download Bourns MF-SM050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Littelfuse72R050XU
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
Littelfuse72R050XPR
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
Littelfuse60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
BournsMF-R050
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 0.75W 4s 0.41Ohm Radial 7.9 X 3.1mm Bulk Automotive

Descriptions

Descriptions of Bourns MF-SM050-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive
BOURNS - MF-SM050-2 - PPTC Resettable Fuse, SMD, MF-SM Series, 500 mA, 1 A, 60 V, -40 °C
Bourns Resettable fuse (PTC), 60V, 1A, hold_current0.5A
FUSE, RESETTABLE, 0.5A, DIMS 0.314X0.214X0.129", SMT, 60VDC, DCR 0.35 OHMS, PCB
MF-SM Series 60 V 0.5 A Ihold Surface Mount PTC Resettable Fuse
SMD Resettable Fuses 60Volts 40Amps Hold 0.5A Trip 1A
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 5.4 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 1.4 / Voltage Rating V = 60 / Rated Current A = 40 / Resistance Min. mOhm = 350 / Length mm = 8 / Trip Current A = 1 / Height mm = 3.2 / Holding Current @ 23 °C mA = 500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-SM-050-2
  • MF-SM050-2.