Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 72R050XU

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 72R050XU.

Farnell

Datasheet7 pages11 years ago
Datasheet7 pages16 years ago

Fuses Unlimited

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.291
Stock
38,225
53,270
Authorized Distributors
0
6
Resistance
1.17 Ω
500 mΩ
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Hold Current
500 mA
500 mA
Trip Current
1 A
1 A
Time to Trip
4 s
4 s
Power Rating
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-10-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRXEF050-1
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Loose
TE ConnectivityRXEF050S
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm Bag
TE ConnectivityRXEF050-2
PTC Resettable Fuse 0.5A(hold) 1A(trip) 72V 40A 0.77(Nom)W 4s 0.5Ohm Radial 7.9 X 3mm T/R
Littelfuse60R050XPR
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Ammo Automotive
Littelfuse72R050XPR
PTC Resettable Fuse, 0.5ohm, Through Hole Mount
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60V 40A 1.7W 4s 0.35Ohm SMD Solder Pad 7.98 X 5.44 X 3.18mm T/R Automotive

Descriptions

Descriptions of Littelfuse 72R050XU provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 72VDC 40A 0.77W 4s 0.5Ohm Radial 7.9 X 3.1mm Bulk
72V 500mA 40A -40¡Í~+85¡Í 1A 500m´Î 4s 1.17´Î Radial LeadedP=5.1mm Resettable Fuses ROHS
72R Series - 72V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 0.5A
Littelfuse SCT
FUSE, PTC RESET, 72V, 500mA, RADIAL; Pro; FUSE, PTC RESET, 72V, 500mA, RADIAL; Product Range:POLYFUSE 72R Series; Voltage Rating:72VDC; Holding Current:500mA; Tripping Current:1A; Time to Trip:4s; Fuse Shape:Round; Current Rating Max:40A; Lead Spacing:5.1mm; Diameter:7.9mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN