Bourns MF-R600-2-99

PTC Resettable Fuse, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R600-2-99.

IHS

Datasheet10 pages4 years ago

Master Electronics

Arrow Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.491
Stock
235
54,823
Authorized Distributors
0
6
Resistance
20 mΩ
5 mΩ
Mount
-
-
Case/Package
Radial
Radial
Tolerance
-
-
Power Rating
-
-
Composition
-
-
Temperature Coefficient
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-11-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BournsMF-R600
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk
RESET,30V,40A,6A IHOLD,12A ITRIP,RADIAL,-40+85,BUL,HAZ<AZ
Littelfuse30R600UMR
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Ammo Automotive
Bel Fuse0ZRB0600FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 6 A, 12 A, 16 s, Rectangular
BournsMF-R700
PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
Littelfuse30R500UMR
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive

Descriptions

Descriptions of Bourns MF-R600-2-99 provided by its distributors.

PTC Resettable Fuse, Through Hole Mount
PTC Resettable Fuse 40A 30V T/R
PTC RESET FUSE 30V 6A RADIAL
new, original packaged
Resettable Fuses ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.