Bourns MF-R600

PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R600.

IHS

Datasheet10 pages4 years ago

Electro Sonic

JRH Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-1.27%

CAD Models

Download Bourns MF-R600 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

RESET,30V,40A,6A IHOLD,12A ITRIP,RADIAL,-40+85,BUL,HAZ<AZ
PTC Resettable Fuse, Through Hole Mount
Bel Fuse0ZRB0600FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 6 A, 12 A, 16 s, Rectangular
Littelfuse30R600UMR
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Ammo Automotive
BournsMF-R600-2
PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm T/R Automotive
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive

Descriptions

Descriptions of Bourns MF-R600 provided by its distributors.

PTC Resettable Fuse 6A(hold) 12A(trip) 30V 40A 3.5W 16s 0.005Ohm Radial 19.3 X 3 X 31.9mm Bulk
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 12 A (trip), 6 A (hold), MF-R600
FUSE, RESETTABLE, 40A, 0.76X0.118X1.256", RADIAL, 30VDC, DCR 0.005 OHMS, PCB
Radial Resettable Fuse, PPTC, MF-R, 30 V, 6 A, 12 A, 16 s, Rectangular
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
RESETTABLE FUSE, PPTC,30 VDC, 6A, 12A; Thermistor Mounting: Through Hole; Product Range: MF-R Series; Holding Current: 6A; Tripping Current: 12A; Voltage Rating: 30V; Operating Temperature Min: -40°C; Operating Temperature Max
Fuse, Ptc Reset, 30V, 6A, Radial; Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:6A; Trip Current:12A; Time To Trip:16S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:-; Length:19.3Mmrohs Compliant: Yes |Bourns, Inc. MF-R600.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R600.