Littelfuse 30R600UMR

PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Ammo Automotive
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R600UMR.

IHS

Datasheet6 pages4 years ago

ODG (Origin Data Global)

Newark

Future Electronics

Fuses Unlimited

Inventory History

3 month trend:
+0.83%

Alternate Parts

Price @ 1000
$ 0.789
$ 0.581
Stock
99,067
72,421
Authorized Distributors
6
6
Hold Current
6 A
6 A
Trip Current
12 A
12 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
5 mΩ
5 mΩ
Time to Trip
16 s
16 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE ConnectivityRUEF600-1
RUEF Series 30 V 6 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Bel Fuse0ZRB0600FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 6 A, 12 A, 16 s, Rectangular
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Bag Automotive
Littelfuse30R500UMR
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive
Littelfuse30R700UMR
PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive

Descriptions

Descriptions of Littelfuse 30R600UMR provided by its distributors.

PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Ammo Automotive
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 6A
Littelfuse SCT
FUSE, RESETTABLE PTC, 30VDC, 6A, TH;

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN