Bourns MF-R700

PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-R700.

IHS

Datasheet10 pages4 years ago

TME

Burklin Elektronik

JRH Electronics

Newark

Inventory History

3 month trend:
+132%

CAD Models

Download Bourns MF-R700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.373
$ 0.733
Stock
352,159
16,889
Authorized Distributors
6
6
Hold Current
7 A
7 A
Trip Current
14 A
14 A
Max Voltage Rating (DC)
-
30 V
Max Current Rating
40 A
40 A
Resistance
5 mΩ
5 mΩ
Time to Trip
17.5 s
17.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1996-09-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RESET,30V,40A,7A IHOLD,14A ITRIP,RADIAL,-40+85,BUL,HAZ<AZ
Bel Fuse0ZRB0700FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 7 A, 14 A, 17.5 s, Rectangular
BournsMF-R700-2
Ptc Resettable 7.0A 30V Radial Leaded /Tape & Reel - 13" Reel |Bourns, Inc. MF-R700-2
Littelfuse30R700UMR
PTC Resettable Fuse 7A(hold) 14A(trip) 30VDC 40A 3.8W 17.5s 0.005Ohm Radial 19.1 X 3 X 28.6mm Ammo Automotive
PTC Resettable Fuse, Through Hole Mount
Littelfuse30R800UH
PTC Resettable Fuse 8A (hold) 16A (trip) 30VDC 40A 4 Watt 18.8s 0.005 Ohm Radial 21.6 X 3 X 31.1mm

Descriptions

Descriptions of Bourns MF-R700 provided by its distributors.

PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm Bulk Aut
PTC Resettable Fuse 30V 7A Ih Through Hole Radial Disc
Radial Resettable Fuse, PPTC, MF-R, 30 V, 7 A, 14 A, 17.5 s, Rectangular
PTC Resettable Fuse, 0.005ohm, Through Hole Mount
PTC Resettable Fuse 40A 30V Bulk
Avnet Japan
Fuse, Ptc Reset, 30V, 7A, Radial; Product Range:Mf-R Series; Voltage Rating:30Vdc; Holding Current:7A; Tripping Current:14A; Time To Trip:17.5S; Fuse Shape:Rectangular; Current Rating Max:40A; Lead Spacing:10.2Mm; Diameter:- Rohs Compliant: Yes |Bourns MF-R700.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-R700.