Littelfuse 30R500UMR

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive
$ 0.722
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 30R500UMR.

Newark

Datasheet6 pages4 years ago
Datasheet7 pages16 years ago

Farnell

ODG (Origin Data Global)

HQonline

Mouser

Inventory History

3 month trend:
-13.73%

CAD Models

Download Littelfuse 30R500UMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.722
$ 0.706
Stock
94,594
210,193
Authorized Distributors
6
6
Hold Current
5 A
5 A
Trip Current
10 A
10 A
Max Voltage Rating (DC)
30 V
30 V
Max Current Rating
40 A
40 A
Resistance
10 mΩ
10 mΩ
Time to Trip
-
14.5 s

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2006-06-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 24.9mm Bag Automotive
Bel Fuse0ZRB0500FF1A
Radial Resettable Fuse, PPTC, 0ZRB, 30 VDC, 5 A, 10 A, 14.5 s, Rectangular
Littelfuse30R400UMR
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 12.7s 0.01Ohm Radial 14 X 3 X 22mm Ammo Automotive
TE ConnectivityAHEF500
AHEF Series 32 V 5 A Ihold Through Hole Radial PolySwitch Resettable Fuse
Littelfuse30R600UMR
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 26.8mm Ammo Automotive
Bel Fuse0ZRB0400FF1A
PTC Resettable Fuse 4A(hold) 8A(trip) 30VDC 40A 2.5W 0.01Ohm Radial 14 X 3 X 20.1mm Bulk Automotive

Descriptions

Descriptions of Littelfuse 30R500UMR provided by its distributors.

PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo Automotive
PTC fuse, self-resetting, radial, 30 V (DC), 40 A, 10 A (trip), 5 A (hold), 30R500UMR
PTC RESET FUSE 30V 5A RADIAL / Polymeric PTC Resettable Fuse 30V 5 A Ih Through Hole Radial, Disc
30R Series - 30V POLYFUSE® Lead-Free Radial Leaded Resettable PPTC, 5A
Littelfuse SCT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN