Bourns CW201212-8N2J

Inductor RF Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-8N2J.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+101%

CAD Models

Download Bourns CW201212-8N2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.12
Stock
88,015
1,827
Authorized Distributors
6
4
Inductance
8.2 nH
8.2 nH
Tolerance
5 %
5 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
120 mΩ
60 mΩ
Q Factor
50
60
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Inductor 0402 8.2nH ±5% 680mA 100mΩ 4.4GHz 25@250MHz
Ind Chip Wirewound 8.2nH 5% 250MHz 31Q-Factor Ceramic 700mA 0603 T/R
Inductor Chip Wirewound 8.2nH 5% 250MHz 25Q-Factor Ceramic 680mA 104mOhm DCR 0402 T/R
Inductor RF Wirewound 0.0082uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.1Ohm DCR 0603 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Bourns CW201212-8N2J provided by its distributors.

Inductor RF Wirewound 0.0082uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 T/R
General Purpose Inductor, 0.0082uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
Inductor, alumina,8.2Nh,5+% Tol,5-% Tol,0806-Case |Bourns, Inc. CW201212-8N2J
250MHz 5.5GHz 600mA 60@1GHz 8.2nH 60m¦¸ ¡À5% 0805 2.1mm*1.5mm*1.5mm
CW201212 0805 (2012Metric) 0.083Lx0.059W 2.10mmx1.50mm 8.2nH
FIXED IND 8.2NH 600MA 60MOHM SMD
600mA 8.2nH ±5% 0805 Power Inductors ROHS
MAGNETICS-HIGH Q CHIP INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.