Bourns CRL1206-FW-R240ELF

Res Thick Film 1206 0.24 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CRL1206-FW-R240ELF.

IHS

Datasheet4 pages3 years ago

element14 APAC

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.73%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-8BQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
Yageo GroupRL1206FR-070R24L
Res Thick Film 1206 0.24 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BQFR22V
Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R22L
250mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupPT1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Bourns CRL1206-FW-R240ELF provided by its distributors.

Res Thick Film 1206 0.24 Ohm 1% 1/4W ±200ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Avnet Japan
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
THICK FILM SURFACE MOUNT RESISTOR 1206 CASE 240MOHMS +/-1% 0.25W +/-200PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 0.3464V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR CRL 0.126Lx0.063W 3.20mmx1.60mm 0.25W 1/4W 240mOhm ±200ppm/C
SMD Chip Resistors 0.24 ohm 1%
Res, 0R24, 1%, 0.25W, 1206, Thick Film; Resistor Case Style:1206 [3216 Metric]; Resistance:0.24Ohm; Product Range:Crl Series; Voltage Rating:-; Resistor Element Material:Thick Film; Power Rating:250Mw; Resistance Tolerance:± 1%; Rohs Compliant: Yes |Bourns, Inc. CRL1206-FW-R240ELF
Resistor Type = Thick Film / Resistance mOhm = 240 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 250 / Body Length mm = 3.2 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRL1206-FW-R240ELF.