Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8BQFR22V

Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8BQFR22V.

Panasonic

Datasheet4 pages9 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+4.05%

CAD Models

Download Panasonic ERJ-8BQFR22V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8RQFR22V
ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
TE ConnectivityRLP73K2BR22FTDF
Res Thick Film 1206 0.22 Ohm 1% 0.5W(1/2W) ±200ppm/C Pad SMD T/R
PanasonicERJ8RQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8RSFR20V
Res Thick Film 1206 0.2 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R22L
250mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP3-2176055-4
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.24ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
PanasonicERJ-8BQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-7W0R22L
500mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
TE ConnectivityRLP73K2BR20FTDF
Res High Power Current Sense Thick Film 1206 0.2 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R

Descriptions

Descriptions of Panasonic ERJ-8BQFR22V provided by its distributors.

Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 0.22ohm, 0.3317V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR ERJ 0.126Lx0.063W 3.20mmx1.60mm 0.5W 1/2W 220mOhm ±250ppm/C
RES 0.22 OHM 1% 1/2W 1206 / 220 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Current Sensing Resistors Thick Film Type / 1206 / 1% / 0,22Ohm / 0,5W / T.C.R.
SMD Thick Film 1206 0,5W 1% 0,22R
THICK FILM LOW OHMIC SMNT RESTR 1206 CASE 220MOHM +/-1%.33W +/-250PPM/C
Curr Sense Res Smd, 0R22, 500Mw; |Panasonic ERJ8BQFR22V
220mΩ ±1% 500mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8BQFR22V - Current Sensing Chip Resistors
CURRENT SENSE RES, 0R22, 1%, 330 MW; Resistance:0.22ohm; Product Range:ERJ8BQ Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:500mW;

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8BQFR22V.
  • ERJ8BQFR22V