Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-8RQFR22V

ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-8RQFR22V.

Newark

Datasheet4 pages9 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Future Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-7.26%

CAD Models

Download Panasonic ERJ-8RQFR22V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-8BQFR22V
Res Thick Film 1206 0.22 Ohm 1% 1/2W ±250ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8RQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.25W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R22L
250mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRL1206FR-7W0R22L
500mW Thick Film Resistors ±1% ±600ppm/℃ 220mΩ 1206 Chip Resistor - Surface Mount ROHS
PanasonicERJ-8BQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Yageo GroupPT1206FR-070R2L
SMD Current Sense Resistor, 200 Milliohm, ¡À 1%, 250 mW, 1206 [3216 Metric], Thick Film

Descriptions

Descriptions of Panasonic ERJ-8RQFR22V provided by its distributors.

ERJ Series 1206 0.22 Ohm 0.25 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor
1206 0.22 Ohm 1% 1/4W Thick Film SMD Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.22ohm, 0.2345V, 1% +/-Tol, 0,250ppm/Cel, Surface Mount, 1206
Resistor;Thick Film;SMT;1206;1%;Cut Tape;0.22ohm
220mΩ ±1% 250mW ±250ppm/℃ 1206 SMD mount 3.2mm*1.6mm*700μm
Panasonic ERJ8RQFR22V - Current Sensing Chip Resistors
THICK FILM RESISTOR, 0.22OHM, 250mW, +/-1%, FULL REEL; Resistance:0.22ohm; Product Range:ERJ-8R Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-8RQFR22V.
  • ERJ8RQFR22V