Yageo Group PT1206FR-070R25L

Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PT1206FR-070R25L.

IHS

Datasheet8 pages14 years ago

Farnell

Future Electronics

X-ON

Inventory History

3 month trend:
+112%

CAD Models

Download Yageo Group PT1206FR-070R25L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRL1206FR-070R25L
Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-8RQFR27V
Res Thick Film 1206 0.27 Ohm 1% 1/4W ±250ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRL1206FR-070R27L
Res Thick Film 1206 0.27 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R
PanasonicERJ-8BQFR24V
Res Thick Film 1206 0.24 Ohm 1% 0.5W(1/2W) 0ppm/C to 250ppm/C Pad SMD Automotive T/R
Yageo GroupRL1206FR-070R24L
Res Thick Film 1206 0.24 Ohm 1% 0.25W(1/4W) ±600ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group PT1206FR-070R25L provided by its distributors.

Res Thick Film 1206 0.25 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD Automotive T/R
250mW Thick Film Resistors ±75ppm/℃ ±1% 250mΩ 1206 Chip Resistor - Surface Mount ROHS
PT Series 1206 0.25 W 0.25 Ohms 1% ±75 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 0.25ohm, 0.25V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR PT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 250mOhm ±75ppm/C
Current Sense Resistors - SMD 250mOhms 1% 1206 75PPM/C AEC-Q200
RES 0.25 OHM 1% 1/4W 1206 / 250 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Resistance:0.25ohm; Product Range:PT Series; Resistor Case / Package:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Temperature Coefficient:± 75ppm/°C; Product Length:3.1mm RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT1206FR070R25L