Bourns CG0603MLC-12E

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
$ 0.124
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLC-12E.

IHS

Datasheet4 pages5 years ago

Farnell

Newark

Electro Sonic

Mouser

Inventory History

3 month trend:
-11.15%

CAD Models

Download Bourns CG0603MLC-12E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2003-02-25
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns, Inc. CG0402MLC-12LG
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
Multilayer Varistor 0402/Cooper Bussmann |Eaton Bussmann MLVA04V14C090
ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.2 pF, ChipGuard MLC
TVS Varistor, 11 VDC, AVRM, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0603MLC-12E provided by its distributors.

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
ESD Suppressor Diode 12V 30Vc Automotive 2-Pin Case 0603(1608Metric) T/R
ESD Suppressor Multilayer Varistor ±25KV 2-Pin Case 0603 T/R
Avnet Japan
CHIP GUARD-ESD PROTECTOR ARRAY,0603,12V,T/R,HAZMAT
VARISTOR, 12V, 50V, 0603; Varistor Case: 0603; Clamping Voltage Vc Max: 30V; Voltage Rating VDC: 12V; Operating Temperature Range: -40°C to +85°C; Capacitance, Cd: 0.5pF; Clamping Voltage 8/20us Max: 50V; Filter Terminals: Surface Mount
VARISTOR, 1 CIRCUIT, SURFACE MOUNT, 12 VDC, 0.5 PF 1MHZ, MLC SERIES
1 12V 0.5pF@1MHz 0603 1.6mm*800¦Ìm*450¦Ìm
ESD Suppressors Chip Guard 0603 12 Volts
ChipGuard ESD Suppressors 12VDC 50-CLAMP
BOURNS, INC.,CG0603MLC-12E <CA
Voltage Rating Vac:-; Voltage Rating Vdc:12V; Product Range:Chipguard Mlc Series; Clamping Voltage Vc Max:30V; Varistor Case Style:0603 [1608 Metric]; Peak Surge Current @ 8/20Μs:-; Operating Temperature Min:-40°C Rohs Compliant: Yes |Bourns, Inc. CG0603MLC-12E.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603MLC-12E.
  • CG0603MLC12E