Bourns CGA0603MLC-12E

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.2 pF, ChipGuard MLC
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CGA0603MLC-12E.

IHS

Datasheet4 pages5 years ago

Burklin Elektronik

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+11.40%

CAD Models

Download Bourns CGA0603MLC-12E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

ESD Protection Device, 30 V, 0402 [1005 Metric], 2 Pins, 12 V, 0.2 pF, ChipGuard MLC
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
TVS Varistor, 11 VDC, AVRM, 30 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
LittelfuseV9MLA0402NR
MLA Series 0402 9 VDC 6.5 V RMS 30 V Clamp 20 A 140 pF SMT Multilayer Varistor
PanasonicERZ-V07D180
Varistor [Panasonic Automotive & Industrial Systems] ERZV07D180 Varistor
PanasonicERZ-V10D180
ZNR SERIES METAL OXIDE VARISTOR 16NF 5A, CLAMPING 36V, VARISTOR 18V

Descriptions

Descriptions of Bourns CGA0603MLC-12E provided by its distributors.

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.2 pF, ChipGuard MLC
ESD Suppressor Diode TVS Bi-Dir 12V 30Vc Automotive 2-Pin Case 0603(1608Metric) T/R
ESD SUPPRESSOR, 0603, 12V, 0.2PF; Clamping Voltage Vc Max: 30V; Diode Case Style: 0603; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: -; Product Range: CGA06 Series; Automotive Qualification Standard: AEC-Q1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA0603MLC12E