Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B72207S110K101

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide

$ 0.119
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72207S110K101.

IHS

Datasheet46 pages14 years ago

Newark

Farnell

_legacy Avnet

Future Electronics

Inventory History

3 month trend:
-2.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2001-04-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

18V 250A 1 16.2V 198V 14V 11V 800mJ 2.75nF@1kHz Plugins Through hole mounting 9mm*3.4mm*3.4mm
LittelfuseV22ZA1P
Varistor Metal Oxide 14 Volt AC 18 Volt 250 Amp 26 Volt Through Hole Bulk
Varistor, Circuit Protection;14Vrms;43V;250A;Metal Oxide;2300pF;Wire;0.02W;25ns
LittelfuseV22ZS1P
ZA Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Metal Oxide Varistor
Epcos B72207S140K101 14V 0.9J 7mm Standard series Metal Oxide Leaded Varistor
LittelfuseV22ZT1P
ZT Series 18 VDC 14 V RMS 43 V Clamp 250 A 1600 pF Radial Lead Varistor

Descriptions

Descriptions of TDK B72207S110K101 provided by its distributors.

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 250 A (Max.) @ +85 C, Metal Oxide
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 7 mm
B722 Series 14 V 11 Vrms 36V Clamp 250 A 2750 pF StandarD Leaded Varistor
Var MOV 11VAC/14VDC 250A 18V Radial Bulk
18V 250A 14V 11V Through hole mounting 11mm(height)
Varistor, 14V, 0.8J, Through Hole Mount
VARISTOR, MOV, 36V, DISC 7MM; Voltage Rating VAC:11V; Voltage Rating VDC:14V; Product Range:StandarD B722 Series; Clamping Voltage Vc Max:36V; Varistor Case Style:Disc 7mm; Peak Surge Current @ 8/20µS:250A RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72207-S110-K101
  • B72207S 110K101
  • B72207S110K101.
  • S07K11