What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK B72205S110K101

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B72205S110K101.

IHS

Datasheet46 pages14 years ago

Future Electronics

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
-1.50%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Epcos B72205S0110K101 11V 0.3J 5mm Standard series Metal Oxide Leaded Varistor
KYOCERA AVXVC080518C400DP
TVS Varistor, 13 V, 18 V, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVC080518C400RP
TVS Varistor, 13 VAC, 18 VDC, TransGuard, 42 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
LittelfuseV18MLA0805H
MLA Series 0805 18 VDC 14 V RMS 44 V Clamp 120 A 520 pF SMT Multilayer Varistor
TVS Varistor, 14 VAC, 18 VDC, Standard, 40 V, 0805 [2012 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS080518C400DP
0805 18 VDC 13 V RMS 42 V Clamp 120 A 550 PF Surface Mount Varistor

Descriptions

Descriptions of TDK B72205S110K101 provided by its distributors.

Varistor, 11 Vrms @ +85 C, 14 VDC @ +85 C, 100 A (Max.) @ +85 C, Metal Oxide
TVS Varistor, 11 VAC, 14 VDC, StandarD B722, 36 V, Disc, Radial Leaded, 5 mm
B722 Series 14 V 11 Vrms 36 V Clamp 100 A 1750 pF StandarD Leaded Varistor
Varistor, 0.3J, Through Hole Mount
TDK B72205S110K101 S05K11 Disk varistor 18 V 1 pc(s)
Varistor; 100 A (Max.) @ +85 degC; Leade
RS APAC
VAR MOV 11VAC/14VDC 100A 18V RADIAL
Varistor Temperature range: -40 ... 85 °C Code: S05K11 IEC-climate category: 40/85/56 Pitch: 5 mm Direct voltage max.: 14 V Energy: 0.3 J Surge current: 0.1 kA
VARISTOR, 0.3J, 11VAC; Series:B722; Clamping Voltage Vc Max:36V; Peak Energy (10/1000uS):0.3J; Voltage Rating VDC:14V; Voltage Rating VAC:11V; Operating Temperature Range:-40°C to +85°C; Approval Category:UL, CSA; Body Diameter:7mm; Capacitance:1750pF; Clamping Voltage:36V; Clamping Voltage @ 8/20µs Max:36V; External Length / Height:9.5mm; Lead Length:30mm; Lead Spacing:5mm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Peak Pulse Current IPP @ 8/20µs:100A; RMS AC Voltage:11V; Suppressor Type:Varistor; Surge Current:100A; Transient Energy:0.3J; Varistor Voltage:18V; Varistor Voltage @ 1mA:18V; Varistor Voltage @ 1mA:16.2V; Varistor Voltage @ 1mA Max:19.8V; Varistor Voltage Tolerance +:10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B72205-S 110-K101
  • B72205-S110-K101
  • B72205-S110K101
  • B72205S 110K101
  • S05K11