
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | AVR-M1608C180MT6AB | 4,000 | 4K | |||||||||
| Arrow Electronics | AVR-M1608C180MT6AB | 4,015 | 1 | |||||||||
| DigiKey | 445-2540-1-ND | 49,499 | 1 | Cut Tape | ||||||||
| TME | AVR-M1608C180MT6AB | 0 | 4K | 17h | ||||||||
| TTI | AVR-M1608C180MT6AB | 0 | 4K | Tape & Reel | 6h |
Download datasheets and manufacturer documentation for TDK AVR-M1608C180MT6AB.
Download TDK AVR-M1608C180MT6AB symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of TDK AVR-M1608C180MT6AB provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK AVR-M1608C180MT6AB.