Bourns CG0402MLC-12LG

Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns, Inc. CG0402MLC-12LG
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0402MLC-12LG.

IHS

Datasheet4 pages6 years ago

Electro Sonic

HQonline

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-12.10%

CAD Models

Download Bourns CG0402MLC-12LG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-02-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
ESD Protection Device, 25 V, 0603 [1608 Metric], 2 Pins, 12 V, 0.5 pF, ChipGuard MLC
KYOCERA AVXVC060314A300DP
TVS Varistor, 10 VAC, 14 VDC, TransGuard, 32 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060314A300DP
18.5V 30A 1 16.28V 2.072KV 14V 10V 100mJ 350pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
KYOCERA AVXVCAS080514A300DP
18.5V 40A 1 16.28V 2.072KV 14V 10V 100mJ 325pF@1kHz 0805 2mm*1.2mm*1mm

Descriptions

Descriptions of Bourns CG0402MLC-12LG provided by its distributors.

Esd Protection Device, 25 V, 12 V, 0402, 2 |Bourns, Inc. CG0402MLC-12LG
Trans Voltage Suppressor Diode, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode 12V 25Vc 2-Pin Case 0402(1006Metric) T/R
MLC SERIES METAL OXIDE VARISTOR 0.5PF, CLAMPING 25V 0402 CASE
1 12V 0.5pF@1MHz 0402 1mm*500¦Ìm*500¦Ìm
25V 0.5pF@1MHz 12V 0402 Varistors ROHS
ESD SUPPRESSOR, 0402, 12V, 0.5PF; SVHC:No SVHC (19-Dec-2011); Clamping Voltage:250V; Leakage Current:5nA; Package / Case:0402; Response Time:1ns; Series:MLC; Suppressor Type:ESD Protector; Voltage Rating:12V
ESD SUPPRESSOR, 0402, 12V, 0.5PF; Clamping Voltage Vc Max: 25V; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: -; Product Range: CG040 Series; Automotive Qualification Standard: AEC-Q1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0402MLC-12LG.
  • CG0402MLC12LG