
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | CAY10-220J2LFCT-ND | 19,221 | 1 | Cut Tape | ||||||||
| Newark | CAY10-220J2LF | 0 | 10K | Tape & Reel | ||||||||
| Onlinecomponents.com | CAY10-220J2LF | 0 | 10K | Bulk | ||||||||
| RS (Formerly Allied Electronics) | CAY10-220J2LF | 0 | 10K | Bulk | 6h | |||||||
| Avnet | CAY10-220J2LF | 0 | 10K | 19h |
Download Bourns CAY10-220J2LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Bourns CAY10-220J2LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: