
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WWN4471 | 50,000 | 10K | 17h | ||||||||
| PUI | YC122-JR-0722RL | 0 | 1d | |||||||||
| Avnet | YC122-JR-0722RL | 0 | 10K | 12h | ||||||||
| Future Electronics | YC122-JR-0722RL | 0 | 10K | Tape & Reel | ||||||||
| TTI Asia | YC122-JR-0722RL | Contact | 14h |
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-0722RL.
Download Yageo Group YC122-JR-0722RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group YC122-JR-0722RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group YC122-JR-0722RL.