NIC Components NRSNA4I2J220TRF

Res Thick Film Array 22 Ohm 5% ±250ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NIC Components NRSNA4I2J220TRF.

IHS

Datasheet6 pages4 years ago

Future Electronics

Arrow Electronics

Jameco

Inventory History

3 month trend:
+344%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.02
Stock
284,851
165,352
Authorized Distributors
3
6
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0404
0404
Number of Resistors
2
2
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
250 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-08-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupTC122-JR-0722RL
Res Thick Film Array 22 Ohm 5% 200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Auto T/R
RES NTWK ARRAY 22 OHM 1/16W 5% 0402 2 ELEMENT SMD
PanasonicEXB-24V220JX
Res Thick Film Array 0404 22 Ohm 5% ¦200ppm/¦C ISOL 4-Pin Convex SMD Punched Carrier T/R

Descriptions

Descriptions of NIC Components NRSNA4I2J220TRF provided by its distributors.

Res Thick Film Array 22 Ohm 5% ±250ppm/C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404
Thick Film; Thick Film; Resistor Arrays
NRSNA Series 2 Element 22 O ±5 % Case 1 x 1 mm SMT Chip Resistor Network
Res Thkflm Ary 0404 22 Ohm 5% 250Ppm/ C Isol 4Pin Cnvx Smd Rohs Compliant: Yes |Nic Components NRSNA4I2J220TRF
IC,NRSNA4I2J220TRF,SMD,CONVEX, 2TERMS,ISOLATED, 1MMX2MM,22,5

Manufacturer Aliases

NIC Components has several brands around the world that distributors may use as alternate names. NIC Components may also be known as the following names:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS