
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | EXB-V4V220JV | 219 | 219 | |||||||||
| UnikeyIC | EXB-V4V220JV | 2,800 | 417 | Tape & Reel | 3h | |||||||
| LCSC | C1733003 | 4,560 | 20 | 5h | ||||||||
| DigiKey | Y2220CT-ND | 16,879 | 1 | Cut Tape | ||||||||
| TTI | EXB-V4V220JV | 0 | 25K | Tape & Reel | 2d |
Download datasheets and manufacturer documentation for Panasonic EXB-V4V220JV.
Download Panasonic EXB-V4V220JV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic EXB-V4V220JV provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic EXB-V4V220JV.