Bourns 4814P-T01-100LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2239
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4814P-T01-100LF.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Inventory History

3 month trend:
-19.23%

Alternate Parts

Price @ 1000
$ 0.735
$ 0.735
Stock
28,895
26,249
Authorized Distributors
6
5
Resistance
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Number of Resistors
7
7
Tolerance
2 %
1 %
Power Per Element
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2244
Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Res Thick Film Array 10 Ohm 2% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R
PanasonicEXB-2HV100JV
Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0710RL
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns 4814P-T01-100LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2239
4800P ARRAY/NETWORK RESISTOR 14-SOIC (0.220 5.59mm Width) Resistor Network/Array ±1Ohm ±250ppm/C 10Ohm 1.12W
7 10Ω 160mW ±250ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
Resistor Network, thick Film,10Ohms,50Wv,-250,250Ppm-Tc,3930-Case Rohs Compliant: Yes |Bourns, Inc. 4814P-T01-100LF
10¦¸ ¡À250ppm/¡æ 160mW SOIC-14 9.91mm*5.59mm*2.4mm
RNET-THK FILM SMD MED BODY | Bourns 4814P-T01-100LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.