Bourns 4816P-1-100

16-SOIC (0.220 5.59MM Width) Array/network Resistor 4800P 0.440LX0.220W 11.18MMX5.59MM 1.28W 10 Ohm ±250PPM/C
$ 0.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-100.

IHS

Datasheet4 pages6 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.735
$ 0.798
$ 0.798
Stock
35,108
58,099
58,099
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Molded
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
SOMC Series 8 Elements 10 Ohm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Resistors Network-Thick Film Sm Wide Body Rohs Compliant: Yes |Bourns, Inc. 4416P-1-100LF
PanasonicEXB-2HV100JV
Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0710RL
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
CTS Components741X163100JP
Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R

Descriptions

Descriptions of Bourns 4816P-1-100 provided by its distributors.

16-SOIC (0.220 5.59mm Width) ARRAY/NETWORK RESISTOR 4800P 0.440Lx0.220W 11.18mmx5.59mm 1.28W 10Ohm ±250ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2244
Resistor Network, thick Film,10Ohms,50Wv,-250,250Ppm-Tc,4430-Case Rohs Compliant: No |Bourns, Inc. 4816P-1-100
RES THICK FILM NTWK 10 OHM 1% 1.28W 16-PIN SMD
RNET-THK FILM SMD MED BODY | Bourns 4816P-1-100

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.