Bourns 4816P-1-100LF

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
$ 0.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4816P-1-100LF.

IHS

Datasheet4 pages6 years ago

Farnell

Electro Sonic

element14

Arrow.cn

Inventory History

3 month trend:
-20.39%

CAD Models

Download Bourns 4816P-1-100LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.798
$ 0.798
Stock
56,862
56,467
56,467
Authorized Distributors
6
6
6
Resistance
10 Ω
10 Ω
10 Ω
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Molded
Molded
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
250 ppm/°C
250 ppm/°C
250 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date1999-05-14
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10ohm, 50V, 250ppm/Cel, Surface Mount, 2239
Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
Resistors Network-Thick Film Sm Wide Body Rohs Compliant: Yes |Bourns, Inc. 4416P-1-100LF
PanasonicEXB-2HV100JV
Res Thick Film Array 1506 10 Ohm 5% 1/4W ¦200ppm/¦C ISOL 16-Pin Convex SMD Punched Carrier T/R
Yageo GroupYC248-JR-0710RL
Res Thick Film Array 10 Ohm 5% ±200ppm/C ISOL Epoxy 16-Pin 1606(8 X 0602) Convex SMD Automotive T/R
CTS Components741X163100JP
Res Thick Film Array 10 Ohm 5% 0.5W(1/2W) ±200ppm/C ISOL 16-Pin 1506(8 X 0602) Convex SMD Medical T/R

Descriptions

Descriptions of Bourns 4816P-1-100LF provided by its distributors.

Res Thick Film NET 10 Ohm 1 Ohm 1.28W ±250ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
8 10Ω 160mW ±250ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 10ohm, 50V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 2244
Resistor, Isolated Network, 8Resistor, 10 Ohm, 0.01, Smd; Resistance:10Ohm; Voltage Rating:50V; No. Of Elements:8Elements; Network Circuit Type:Isolated; Resistor Case Style:Soic; Power Rating Per Element:160Mw; No. Of Pins:16Pins Rohs Compliant: Yes |Bourns, Inc. 4816P-1-100LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4816P-1-100LF.